
* Images are for reference only
EKXF201ELL180MJC5S
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKXF201ELL180MJC5S
- JLCPCB Part #
- C5113633
- Package
- Plugin,D10xL14mm
- Description
- 18uF 200V ±20% 113mA@120Hz Plugin,D10xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 689
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0872
200+
$0.0921
10+
$0.2379
500+
$0.0888