
* Images are for reference only
EPAG201ELL221MU30S
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EPAG201ELL221MU30S
- JLCPCB Part #
- C5113942
- Package
- Plugin,D14.5xL32mm
- Description
- 220uF 200V ±20% 830mA@120Hz Plugin,D14.5xL32mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 126
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.4770
200+
$0.5040
10+
$1.3020
500+
$0.4860