
* Images are for reference only
1206B105K250NT
- Manufacturer
- FH (Guangdong Fenghua Advanced Tech)
- MFR.Part #
- 1206B105K250NT
- JLCPCB Part #
- C5136989
- Package
- 1206
- Description
- 25V 1uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 2000
Total: $0.01

Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.0245
200+
$0.0189
600+
$0.0159
2000+
$0.0136
10000+
$0.0120
20000+
$0.0112
40000+
$0.0110
80000+
$0.0109
Related Products