
* Images are for reference only
FM43X274K501EGG
- Manufacturer
- PSA(Prosperity Dielectrics)
- MFR.Part #
- FM43X274K501EGG
- JLCPCB Part #
- C5144751
- Package
- 1812
- Description
- 500V 270nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 835
Minimum: 1
Full Reel: 500
Total: $0.01

Add To List
Available Order Qty: 835
In-stock Item Pricing
Qty Unit Price
1+
$0.1953
50+
$0.1537
150+
$0.1359
500+
$0.1137
2500+
$0.1038
5000+
$0.0978