
* Images are for reference only
FS43X226M250EGG
- Manufacturer
- PSA(Prosperity Dielectrics)
- MFR.Part #
- FS43X226M250EGG
- JLCPCB Part #
- C5156761
- Package
- 1812
- Description
- 25V 22uF X7R ±20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 172
Minimum: 1
Full Reel: 500
Total: $0.01

Add To List
Available Order Qty: 162
In-stock Item Pricing
Qty Unit Price
1+
$0.3975
10+
$0.3150
30+
$0.2790
100+
$0.2340
500+
$0.2145
1000+
$0.2025