
* Images are for reference only
A3963WRH-3P-A
- Manufacturer
- CJT(Changjiang Connectors)
- MFR.Part #
- A3963WRH-3P-A
- JLCPCB Part #
- C5180160
- Package
- Push-Pull,P=7.92mm
- Description
- 1x3P 3P 1 3.96mm Tin 3 Bend insert Push-Pull,P=7.92mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 78
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1374
50+
$0.1101
150+
$0.0965
1000+
$0.0794
2000+
$0.0711
5000+
$0.0671