
* Images are for reference only
FN15X393K250PNG
- Manufacturer
- PSA(Prosperity Dielectrics)
- MFR.Part #
- FN15X393K250PNG
- JLCPCB Part #
- C565558
- Package
- 0402
- Description
- 25V 39nF ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 546
Minimum: 1
Full Reel: 10000
Total: $0.01

Add To List
Available Order Qty: 296
In-stock Item Pricing
Qty Unit Price
1+
$0.0035
1000+
$0.0027
3000+
$0.0023
10000+
$0.0020
50000+
$0.0018
100000+
$0.0016