
* Images are for reference only
FN21X821K500PXG
- Manufacturer
- PSA(Prosperity Dielectrics)
- MFR.Part #
- FN21X821K500PXG
- JLCPCB Part #
- C565627
- Package
- 0805
- Description
- 50V 820pF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 470
Minimum: 1
Full Reel: 4000
Total: $0.01

Add To List
Available Order Qty: 220
In-stock Item Pricing
Qty Unit Price
1+
$0.0053
1000+
$0.0041
4000+
$0.0034
8000+
$0.0030
48000+
$0.0026
100000+
$0.0024