
* Images are for reference only
FV21N560J102ECG
- Manufacturer
- PSA(Prosperity Dielectrics)
- MFR.Part #
- FV21N560J102ECG
- JLCPCB Part #
- C565679
- Package
- 0805
- Description
- 1kV 56pF ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 3000
Total: $0.01

Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$0.0240
200+
$0.0194
600+
$0.0167
3000+
$0.0152
9000+
$0.0138
21000+
$0.0130