
* Images are for reference only
LM9036QMMX-5.0/NOPB
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM9036QMMX-5.0/NOPB
- JLCPCB Part #
- C5220206
- Package
- VSSOP-8
- Description
- 60dB@(120Hz) 50mA Fixed 5V Positive electrode 40V MSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 3500
Total: $0.01

Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$1.5165
10+
$1.4805
30+
$1.4565
100+
$1.4325