
* Images are for reference only
CVCO55CW-0250-0500
- Manufacturer
- Crystek Corporation
- MFR.Part #
- CVCO55CW-0250-0500
- JLCPCB Part #
- C5240849
- Package
- SMD-16P
- Description
- 375MHz Center Frequency 0.5 V ~ 19 V Voltage Controlled Oscillator 0 ±3 dBm -8 2nd Harmonic Typ (dBc)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 456
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
100+
$0.0188
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →