
* Images are for reference only
FM31X334K101EEG
- Manufacturer
- PSA(Prosperity Dielectrics)
- MFR.Part #
- FM31X334K101EEG
- JLCPCB Part #
- C571510
- Package
- 1206
- Description
- 100V 330nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2000
Total: $0.01

Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.0375
200+
$0.0302
600+
$0.0261
2000+
$0.0237
10000+
$0.0216
20000+
$0.0204