
* Images are for reference only
MMBTA92-AU_R1_000A1
- Manufacturer
- PANJIT International
- MFR.Part #
- MMBTA92-AU_R1_000A1
- JLCPCB Part #
- C5337171
- Package
- SOT-23
- Description
- 300V 250mW 40@10mA,10V 500mA PNP SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2282
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
100+
$0.0416
9000+
$0.0263
1+
$0.0531
3000+
$0.0315
6000+
$0.0281
300+
$0.0359