
* Images are for reference only
CBM451616U600T
- Manufacturer
- FH (Guangdong Fenghua Advanced Tech)
- MFR.Part #
- CBM451616U600T
- JLCPCB Part #
- C5344436
- Package
- 1806
- Description
- 15mΩ ±25% 60Ω@100MHz 1806 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 108
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1002
50+
$0.0798
150+
$0.0695
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →