
* Images are for reference only
CBY160808A121T
- Manufacturer
- FH (Guangdong Fenghua Advanced Tech)
- MFR.Part #
- CBY160808A121T
- JLCPCB Part #
- C5344473
- Package
- 0603
- Description
- 350mΩ ±25% 120Ω@100MHz 0603 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2198
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0067
500+
$0.0049
1500+
$0.0039