
* Images are for reference only
PPPC091LFBN-RC
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- PPPC091LFBN-RC
- JLCPCB Part #
- C5362844
- Package
- Plugin,P=2.54mm
- Description
- 9 Position Header Connector 0.100" (2.54mm) Through Hole Gold
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9225
200+
$0.3690
500+
$0.3555
1000+
$0.3495
Related Products