
* Images are for reference only
PPTC031LFBN-RC
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- PPTC031LFBN-RC
- JLCPCB Part #
- C5367243
- Package
- Plugin,P=2.54mm
- Description
- 3 Position Header Connector 0.100" (2.54mm) Through Hole Tin
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4935
200+
$0.1980
500+
$0.1905
1000+
$0.1875