
* Images are for reference only
TC0325B2003T5E
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- TC0325B2003T5E
- JLCPCB Part #
- C61953
- Package
- 0603
- Description
- 1/16W Thin Film Resistor 75V ±25ppm/℃ ±0.1% -55℃~+155℃ 200kΩ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 245
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0429
100+
$0.0350
300+
$0.0311
1000+
$0.0281
5000+
$0.0257
10000+
$0.0245
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →