
* Images are for reference only
AM05B105K500AT
- Manufacturer
- FH (Guangdong Fenghua Advanced Tech)
- MFR.Part #
- AM05B105K500AT
- JLCPCB Part #
- C5445355
- Package
- 0805
- Description
- 50V 1uF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 268
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0405
100+
$0.0321
300+
$0.0278
2000+
$0.0246
4000+
$0.0221
10000+
$0.0209