
* Images are for reference only
110-43-950-41-105000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 110-43-950-41-105000
- JLCPCB Part #
- C5470007
- Package
- -
- Description
- 50P DIP Gold Beryllium Copper Alloy -55℃~+125℃ 2.54mm IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.1635
200+
$8.4450
496+
$8.1630
1000+
$8.0235