
* Images are for reference only
167104K63A-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 167104K63A-F
- JLCPCB Part #
- C5476462
- Package
- -
- Description
- ±10% 63V 100nF -55℃~+125℃ Metallized Polyester - Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1865
200+
$0.4740
500+
$0.4575
1000+
$0.4500