
* Images are for reference only
220CNQ025
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- 220CNQ025
- JLCPCB Part #
- C5485530
- Package
- -
- Description
- 25V 1 pair of common cathodes 480mV@110A 110A - Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 9
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$59.9625
198+
$23.9265
504+
$23.1270
999+
$22.7310
Related Products
220CMQ025
SMC(Sangdest Microelectronicstronic (Nanjing))
$59.97
225CNQ015
SMC(Sangdest Microelectronicstronic (Nanjing))
$59.97
224CNQ045
SMC(Sangdest Microelectronicstronic (Nanjing))
$59.97
SD125SC150B.T1
SMC(Sangdest Microelectronicstronic (Nanjing))
$1.26
MDD44-08N1B
Littelfuse/IXYS
$36.68
SBRD116CTT4
Rochester Electronics, LLC
$0.43