
* Images are for reference only
206-215RAST
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 206-215RAST
- JLCPCB Part #
- C5486014
- Package
- Plugin
- Description
- 5 Digits Double knife single throw 24V 50mA Plugin DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 20
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6160
200+
$1.0440
500+
$1.0095
1000+
$0.9915