
* Images are for reference only
317-43-107-41-105000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 317-43-107-41-105000
- JLCPCB Part #
- C5489365
- Package
- SMD,P=1.78mm
- Description
- 1.78mm 3A Single Row Tin -55℃~+125℃ 7P Standing paste 5.6mm SMD,P=1.78mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.6525
200+
$14.6250
500+
$14.1360
1000+
$13.8945
Related Products