
* Images are for reference only
209CNQ150
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- 209CNQ150
- JLCPCB Part #
- C5491701
- Package
- -
- Description
- 150V 1 pair of common cathodes 1.03V@100A 100A - Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 9
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$59.9625
198+
$23.9265
504+
$23.1270
999+
$22.7310
Related Products
309CNQ150
SMC(Sangdest Microelectronicstronic (Nanjing))
$66.45
201CNQ050
SMC(Sangdest Microelectronicstronic (Nanjing))
$59.97
203CNQ100
SMC(Sangdest Microelectronicstronic (Nanjing))
$59.97
V10K100CHM3/I
Vishay Intertech
$0.73
BYV32-100-E3/45
Vishay Intertech
$0.69
DD180N16SHPSA1
Infineon Technologies
$41.75