
* Images are for reference only
381LQ121M420H022
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 381LQ121M420H022
- JLCPCB Part #
- C5494602
- Package
- Plugin,D22xL32mm
- Description
- ±20% 700mA@120Hz 10mm 420V 1.66Ω@120Hz 120uF Plugin,D22xL32mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6640
200+
$2.2605
500+
$2.1855
1000+
$2.1480
Related Products