
* Images are for reference only
346-93-140-41-013000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 346-93-140-41-013000
- JLCPCB Part #
- C5495308
- Package
- Plugin
- Description
- 40P SIP Gold Beryllium Copper Alloy -55℃~+125℃ 2.54mm Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 16
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3765
200+
$2.5440
500+
$2.4600
1000+
$2.4180
Related Products