
* Images are for reference only
209-12LPSTD
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 209-12LPSTD
- JLCPCB Part #
- C5496167
- Package
- Plugin
- Description
- 12 Bits SPST 20V 100mA Plugin DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 15
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9545
195+
$0.7800
495+
$0.7545
1005+
$0.7410