
* Images are for reference only
399-43-104-10-003000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 399-43-104-10-003000
- JLCPCB Part #
- C5498329
- Package
- Push-Pull,P=2.54mm
- Description
- 2.54mm 3A Single Row Tin -55℃~+125℃ 4P Bend insert 2.54mm Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9705
200+
$0.3870
500+
$0.3750
1000+
$0.3675