
* Images are for reference only
350-40-116-00-107000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 350-40-116-00-107000
- JLCPCB Part #
- C5503089
- Package
- SMD,P=2.54mm
- Description
- Tin Standing paste 16P 2.54mm Brass Alloy Black Single Row SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.6995
200+
$6.6630
500+
$6.4410
1000+
$6.3315