
* Images are for reference only
317-93-105-41-005000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 317-93-105-41-005000
- JLCPCB Part #
- C5505784
- Package
- Plugin
- Description
- 5P SIP Gold Beryllium Copper Alloy -55℃~+125℃ 1.78mm Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 55
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.1480
220+
$5.6460
495+
$5.4570
990+
$5.3640
Related Products