
* Images are for reference only
510-93-064-08-000002
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 510-93-064-08-000002
- JLCPCB Part #
- C5506819
- Package
- Plugin
- Description
- 64P PGA Gold Beryllium Copper Alloy -55℃~+125℃ 2.54mm Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$67.1070
200+
$26.7765
500+
$25.8810
1000+
$25.4400