
* Images are for reference only
410-43-204-41-105000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 410-43-204-41-105000
- JLCPCB Part #
- C5508337
- Package
- SMD,P=2.54mm
- Description
- 2.54mm 2.54mm 3A Double Row Tin -55℃~+125℃ 4P Standing paste 5.6mm SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 101
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2980
202+
$3.3120
505+
$3.2010
1010+
$3.1455