
* Images are for reference only
499-43-262-10-003000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 499-43-262-10-003000
- JLCPCB Part #
- C5510722
- Package
- Push-Pull,P=2.54mm
- Description
- 2.54mm 2.54mm Double Row Tin 62P Bend insert 5.08mm Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.2650
200+
$11.6775
500+
$11.2875
1000+
$11.0940