
* Images are for reference only
350-10-164-00-106000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 350-10-164-00-106000
- JLCPCB Part #
- C5512735
- Package
- SMD,P=2.54mm
- Description
- Gold Standing paste 64P 2.54mm Brass Alloy Black Single Row SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.9880
201+
$4.7835
501+
$4.6245
999+
$4.5450