
* Images are for reference only
715P47454MA3
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 715P47454MA3
- JLCPCB Part #
- C5521935
- Package
- Plugin,P=35.7mm
- Description
- 470nF -55℃~+85℃ ±5% Plugin,P=35.7mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3110
200+
$2.9175
500+
$2.8200
1000+
$2.7720
Related Products