
* Images are for reference only
766163224GPTR7
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 766163224GPTR7
- JLCPCB Part #
- C5523294
- Package
- SOIC-16
- Description
- 8 ±2% 220kΩ 160mW ±100ppm/℃ SOIC-16 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 800
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3825
200+
$1.3500
500+
$1.3050
800+
$1.2825
Related Products