
* Images are for reference only
800-10-003-30-001000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 800-10-003-30-001000
- JLCPCB Part #
- C5523845
- Package
- SMD,P=2.54mm
- Description
- Gold Standing paste 3P 2.54mm Brass Alloy Black Single Row SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.8075
200+
$5.5095
500+
$5.3250
1000+
$5.2350