
* Images are for reference only
831-43-036-10-001000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 831-43-036-10-001000
- JLCPCB Part #
- C5529304
- Package
- Plugin,P=2mm
- Description
- 2mm 3A Single Row Tin -55℃~+125℃ 36P Direct Insert 4.2mm Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.0490
200+
$7.9995
500+
$7.7325
1000+
$7.6005