
* Images are for reference only
851-11-023-40-001000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 851-11-023-40-001000
- JLCPCB Part #
- C5529855
- Package
- SMD,P=1.27mm,Surface Mount,Right Angle
- Description
- 1.27mm 3A Single Row Gold -55℃~+125℃ 23P Horizontal attachment 2.2mm SMD,P=1.27mm,Surface Mount,Right Angle Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.8675
200+
$9.1245
500+
$8.8200
1000+
$8.6685