
* Images are for reference only
851-43-030-30-001000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 851-43-030-30-001000
- JLCPCB Part #
- C5530008
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 3A Single Row Tin -55℃~+125℃ 30P Standing paste 5.25mm SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 13
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.6015
195+
$9.8160
494+
$9.4890
1001+
$9.3270