
* Images are for reference only
853-41-020-10-001000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 853-41-020-10-001000
- JLCPCB Part #
- C5530923
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm 1.27mm 3A Double Row Tin -55℃~+125℃ 20P Direct Insert 4.01mm Plugin,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.1705
200+
$6.8520
496+
$6.6225
1000+
$6.5100