
* Images are for reference only
831-43-030-30-001000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 831-43-030-30-001000
- JLCPCB Part #
- C5533032
- Package
- SMD,P=2mm
- Description
- 2mm 3A Single Row Tin -55℃~+125℃ 30P Standing paste 5.8mm SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.9435
200+
$8.7555
500+
$8.4630
1000+
$8.3190