
* Images are for reference only
851-43-003-20-001000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 851-43-003-20-001000
- JLCPCB Part #
- C5533799
- Package
- Push-Pull,P=1.27mm
- Description
- 1.27mm 3A Single Row Tin -55℃~+125℃ 3P Bend insert 2.2mm Push-Pull,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 125
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4160
250+
$2.9595
500+
$2.8605
1000+
$2.8110