
* Images are for reference only
851-47-006-10-002000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 851-47-006-10-002000
- JLCPCB Part #
- C5533868
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm 3A Single Row Tin -55℃~+125℃ 6P Direct Insert 4.7mm Plugin,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.0535
200+
$5.6085
496+
$5.4210
1000+
$5.3280