
* Images are for reference only
861-13-024-30-002000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 861-13-024-30-002000
- JLCPCB Part #
- C5533905
- Package
- SMD,P=1mm
- Description
- 1mm 3A Single Row Gold -55℃~+125℃ 24P Standing paste 3.78mm SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.7100
200+
$10.2585
500+
$9.9165
1000+
$9.7470