
* Images are for reference only
712-43-104-41-001000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 712-43-104-41-001000
- JLCPCB Part #
- C5538626
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 3A Single Row Tin -55℃~+125℃ 4P Direct Insert Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.7055
198+
$5.4690
498+
$5.2860
1002+
$5.1960
Related Products