
* Images are for reference only
801-43-008-10-002000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 801-43-008-10-002000
- JLCPCB Part #
- C5545280
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm Single Row Tin 4.5A -55℃~+125℃ 8P Direct Insert 4.2mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 6
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5675
200+
$0.6255
500+
$0.6045
1000+
$0.5940
Related Products