
* Images are for reference only
851-13-004-10-003000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 851-13-004-10-003000
- JLCPCB Part #
- C5551649
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm 3A Single Row Gold -55℃~+125℃ 4P Direct Insert 4.05mm Plugin,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 94
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1835
188+
$1.6695
470+
$1.6140
1034+
$1.5870
Related Products