
* Images are for reference only
860-10-023-30-002000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 860-10-023-30-002000
- JLCPCB Part #
- C5552198
- Package
- SMD,P=1mm
- Description
- Gold Standing paste 23P 1mm Brass Alloy Black Single Row SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.4575
200+
$8.5620
500+
$8.2755
1000+
$8.1345
Related Products
860-10-026-30-002000
Mill-Max Mfg. Corp.
$22.32
860-10-024-30-002000
Mill-Max Mfg. Corp.
$21.87
860-10-020-30-002000
Mill-Max Mfg. Corp.
$17.29
SMH152-LPPE-D38-SM-BK
Sullins Connector Solutions
$13.61
BC050-30A-K0-0200-0160-0480-LD
Global Connector Technology
$4.06
SMH100-LPPE-S35-SD-BK
Sullins Connector Solutions
$6.14